Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2838775
Order Code3293313
Product RangePLUGTRAB PT Series
Also Known As2838775, PT 5-HF-12 DC-ST
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM1,376.770 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,376.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2838775
Order Code3293313
Product RangePLUGTRAB PT Series
Also Known As2838775, PT 5-HF-12 DC-ST
Technical Datasheet
No. of Poles-
Peak Surge Current10kA
Continuing Operating Voltage Max14VDC
Suppressor MountingPlug In / Socket
Product RangePLUGTRAB PT Series
Product Overview
2838775 is a PT 5-HF-12 DC-ST - surge protection plug for information technology.
- Protective plug PT with HF protective circuit for 4 signal wires
- 12V DC nominal voltage, 5 position, DIN rail module, two-section, divisible type
- Plug can be checked with CHECKMASTER
- Maximum ease of maintenance thanks to the two-piece design
- Base element remains an integral part of the installation
- Protection for fieldbus systems, PROFIBUS, and signal circuits with 3 to 5-wire technology
- Consistent plug-in signal circuit protection
- Impedance-neutral disconnection of plug for test and maintenance purposes
- Black PA housing and screw connection (in connection with base element) and M3 screw thread
- Ambient temperature (operation) range from -40°C to 85°C and IP20 degree of protection
Technical Specifications
No. of Poles
-
Continuing Operating Voltage Max
14VDC
Product Range
PLUGTRAB PT Series
Peak Surge Current
10kA
Suppressor Mounting
Plug In / Socket
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02659