Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMTL SURGE TECHNOLOGIES
Manufacturer Part NoSDPSTN
Order Code1308571
Product RangeSD
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM2,044.150 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,044.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMTL SURGE TECHNOLOGIES
Manufacturer Part NoSDPSTN
Order Code1308571
Product RangeSD
Technical Datasheet
No. of Poles-
Peak Surge Current3kA
Continuing Operating Voltage Max175VAC
Suppressor MountingDIN Rail
Product RangeSD
Product Overview
User-friendly surge protective device for protecting electronic equipment and systems against surges on signal and I/O cabling. It combines unparalleled packing densities, application versatility, proven reliable hybrid circuitry, simple installation and optional loop disconnect facilities. This is designed specifically for the protection of signals transmitted on public switched telephone networks.
- DIN rail mountable
- Ultra-slim space-saving design, easy installation
- Multistage hybrid protection circuitry
Technical Specifications
No. of Poles
-
Continuing Operating Voltage Max
175VAC
Product Range
SD
Peak Surge Current
3kA
Suppressor Mounting
DIN Rail
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07