Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMETHERM
Manufacturer Part NoMS35 0R550
Order Code9006133
Product RangeMegaSurge MS35 Series
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM43.230 |
2+ | RM40.980 |
3+ | RM38.730 |
5+ | RM36.480 |
10+ | RM34.230 |
20+ | RM33.550 |
Price for:Each
Minimum: 1
Multiple: 1
RM43.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMETHERM
Manufacturer Part NoMS35 0R550
Order Code9006133
Product RangeMegaSurge MS35 Series
Product RangeMegaSurge MS35 Series
Disc Size35mm
Resistance (25°C)0.5ohm
ApprovalsUL
Maximum Energy Rating at 25°C900J
Maximum Steady State Current at 25°C50A
SVHCLead
Technical Specifications
Product Range
MegaSurge MS35 Series
Resistance (25°C)
0.5ohm
Maximum Energy Rating at 25°C
900J
SVHC
Lead
Disc Size
35mm
Approvals
UL
Maximum Steady State Current at 25°C
50A
Alternatives for MS35 0R550
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85331000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021546