Card Edge Connectors:
981 Products FoundFind a huge range of Card Edge Connectors at element14 Malaysia. We stock a large selection of Card Edge Connectors, including new and most popular products from the world's top manufacturers including: Amphenol Communications Solutions, Edac, Samtec, Te Connectivity & Molex
View
Buyer
Engineer
Manufacturer
Card Edge Connector Type
No. of Contacts
Card Type
Card Thickness
Pitch Spacing
Gender
Connector Mounting
Connector Body Orientation
No. of Rows
Contact Termination Type
Contact Material
Contact Plating
Contact Plating - Mating Side
Connector Body Material
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM5.570 10+ RM4.780 25+ RM4.500 50+ RM4.320 100+ RM4.110 More Pricing... | Min: 1 / Mult: 1 | Dual Side | 52Contacts | - | 1mm | 0.8mm | Receptacle | 52 Contacts | Surface Mount | Right Angle | 2Rows | Surface Mount | Phosphor Bronze | Gold Plated Contacts | Gold Flash Plated Contacts | LCP (Liquid Crystal Polymer), Glass Filled Body | - | |||||
Each | 1+ RM22.800 10+ RM19.590 25+ RM18.460 50+ RM17.650 200+ RM16.140 More Pricing... | Min: 1 / Mult: 1 | Dual Side | - | - | 1.57mm | - | - | 64 Contacts | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | - | 30µ" Gold Plated Contacts | Thermoplastic Body | - | |||||
Each | 1+ RM16.750 | Min: 1 / Mult: 1 | Dual Side | - | - | 1.57mm | - | - | 98 Contacts | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | - | 15µ" Gold Plated Contacts | Thermoplastic Body | - | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ RM55.670 10+ RM48.770 | Min: 1 / Mult: 1 | Dual Side | - | - | 1.57mm | - | - | 164 Contacts | Through Hole Mount | Straight | - | - | Copper Alloy | - | 0.76µm Gold Plated Contacts | - | - | ||||
3728913 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ RM24.940 10+ RM20.350 18+ RM19.330 54+ RM19.090 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
3728910 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ RM39.000 10+ RM34.610 25+ RM31.950 50+ RM31.220 400+ RM31.180 | Min: 1 / Mult: 1 | - | - | - | 1.57mm | - | - | 164 Contacts | Surface Mount | - | - | Solder | Copper Alloy | - | - | Resin Glass Filled Body | PCI Express 10144667 Series | |||
3728896 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ RM16.340 10+ RM15.430 25+ RM15.020 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | Through Hole Mount | Straight | - | - | Copper Alloy | - | 30µ" Gold Plated Contacts | Nylon (Polyamide), Glass Filled Body | PCI Express 10039755 Series | |||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ RM42.240 | Min: 1 / Mult: 1 | Dual Side | - | - | 1.57mm | - | - | 164 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | - | 0.76µm Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ RM3.750 | Min: 1 / Mult: 1 | Dual Side | - | - | 1.57mm | - | - | 98 Contacts | Through Hole Mount | Straight | - | Solder | Copper Alloy | - | 15µ" Gold Plated Contacts | Nylon (Polyamide) Body | FCI 10018783 Series | ||||
4145684 RoHS | TE CONNECTIVITY | Each | 1+ RM34.820 | Min: 1 / Mult: 1 | Dual Side | - | - | 1.57mm | - | - | 74 Contacts | Surface Mount, Through Hole Mount | Straight | - | Solder | Copper Alloy | - | 30µ" Gold Plated Contacts | Stainless Steel Body | - | |||
4134049 RoHS | Each | 1+ RM17.770 10+ RM16.630 | Min: 1 / Mult: 1 | Dual Side | - | - | - | - | - | 56 Contacts | Straddle Mount | Straight | - | - | Copper Alloy | - | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM47.870 10+ RM44.920 25+ RM42.380 50+ RM39.840 | Min: 1 / Mult: 1 | Dual Side | - | - | 1.6mm | - | - | 120 Contacts | PCB Mount | Straight | - | Surface Mount | Copper Alloy | - | 0.2µm Gold Plated Contacts | Nylon (Polyamide) Body | FunctionMAX FX27 | |||||
Each | 1+ RM8.140 10400+ RM7.330 | Min: 1 / Mult: 1 | Dual Side | - | - | 1.57mm | - | - | 36 Contacts | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | - | Gold Flash Plated Contacts | Thermoplastic Body | - | |||||
Each | 1+ RM17.730 10+ RM14.800 25+ RM13.780 40+ RM13.280 80+ RM12.600 More Pricing... | Min: 1 / Mult: 1 | Dual Side | - | - | 1.57mm | - | - | 36 Contacts | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | - | 15µ" Gold Plated Contacts | Thermoplastic Body | - | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM7.810 10+ RM6.780 | Min: 1 / Mult: 1 | Dual Side | - | - | - | - | - | 67 Contacts | Surface Mount | Right Angle | - | Solder | Copper Alloy | - | Gold Flash Plated Contacts | LCP (Liquid Crystal Polymer) Body | M.2 Series | ||||
Each | 1+ RM7.350 | Min: 1 / Mult: 1 | Dual Side | - | - | 1.57mm | - | - | 36 Contacts | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | - | 15µ" Gold Plated Contacts | Thermoplastic Body | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM46.410 10+ RM40.800 100+ RM34.920 | Min: 1 / Mult: 1 | Dual Side | - | - | 1.57mm | - | - | 60 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | - | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | SpeedEdge 173300 | |||||
3791501 RoHS | AMP - TE CONNECTIVITY | Each | 1+ RM38.220 10+ RM36.710 25+ RM35.300 72+ RM31.550 288+ RM30.380 More Pricing... | Min: 1 / Mult: 1 | Dual Side | - | - | 1.78mm | - | - | 86 Contacts | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | - | 0.76µm Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ RM23.450 | Min: 1 / Mult: 1 | Dual Side | - | - | 1.57mm | - | - | 84 Contacts | Straddle Mount | Straight | - | Solder | Copper Alloy | - | 0.76µm Gold Plated Contacts | Thermoplastic Body | Mini CE | ||||
3651683 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM73.700 | Min: 1 / Mult: 1 | Dual Side | - | - | 2mm | - | - | 8 (Power), 24 (Signal) Contacts | Through Hole Mount | Right Angle | - | Solder | Copper Alloy | - | 10µ" Gold Plated Contacts | Thermoplastic, Glass Filled Body | - | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM49.210 10+ RM45.890 | Min: 1 / Mult: 1 | Dual Side | - | - | 1.57mm | - | - | 148 Contacts | Surface Mount | Straight | - | Solder | Copper Alloy | - | 30µ" Gold Plated Contacts | Stainless Steel Body | Mini Cool Edge Series | ||||
Pack of 2 | 1+ RM21.500 | Min: 1 / Mult: 1 | Single Side | - | - | - | - | - | 17 Contacts | Surface Mount | Straight | - | Solder | Phosphor Bronze | - | Gold Flash Plated Contacts | LCP (Liquid Crystal Polymer) Body | EDAC ClipZin Connectors | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM35.970 10+ RM32.870 25+ RM32.570 | Min: 1 / Mult: 1 | Dual Side | - | - | 1.57mm | - | - | 124 Contacts | Surface Mount | Right Angle | - | Solder | Copper Alloy | - | 15µ" Gold Plated Contacts | Stainless Steel Body | Mini Cool Edge Series | ||||
Pack of 2 | 1+ RM16.340 | Min: 1 / Mult: 1 | Single Side | - | - | - | - | - | 6 Contacts | Surface Mount | Straight | - | Solder | Phosphor Bronze | - | Gold Flash Plated Contacts | LCP (Liquid Crystal Polymer) Body | EDAC ClipZin Connectors | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Full Reel) Full Reel Packaging Options | 900+ RM7.260 | Min: 900 / Mult: 900 | Dual Side | - | - | - | - | - | 67 Contacts | Surface Mount | Right Angle | - | Solder | Copper Alloy | - | Gold Flash Plated Contacts | LCP (Liquid Crystal Polymer) Body | M.2 Series |
Special Offers
New Connectors
SOURIAU SUNBANK / EATON