52 Product Results Found for "industrial"
Find a huge range of Card Edge Connectors at element14 Malaysia. We stock a large selection of Card Edge Connectors, including new and most popular products from the world's top manufacturers including: Amp - Te Connectivity, Samtec, Molex, Kyocera Avx & Edac
View
Buyer
Engineer
Manufacturer
Card Edge Connector Type
Card Thickness
No. of Contacts
Connector Mounting
Connector Body Orientation
Contact Termination Type
Contact Material
Contact Plating - Mating Side
Connector Body Material
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2452380 RoHS | AMP - TE CONNECTIVITY | Each | 1+ RM14.640 10+ RM12.590 25+ RM11.860 50+ RM11.340 180+ RM10.440 More Pricing... | Min: 1 / Mult: 1 | Dual Side | 1.85mm | 36 Contacts | Through Hole Mount | Straight | Solder | Phosphor Bronze | 15µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
Each | 1+ RM50.890 10+ RM44.840 25+ RM38.420 50+ RM37.070 100+ RM36.400 More Pricing... | Min: 1 / Mult: 1 | Dual Side | 1.57mm | 44 Contacts | Through Hole Mount | Straight | Solder | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 307 | |||||
Each | 1+ RM21.200 20+ RM20.760 75+ RM20.330 300+ RM19.910 600+ RM19.500 | Min: 1 / Mult: 1 | Dual Side | 1.57mm | 36 Contacts | Through Hole Mount | Right Angle | Solder | Phosphor Bronze | 3µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | |||||
1557016 RoHS | AMP - TE CONNECTIVITY | Each | 1+ RM12.090 | Min: 1 / Mult: 1 | Dual Side | 1.85mm | 36 Contacts | Through Hole Mount | Straight | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
2668415 RoHS | AMP - TE CONNECTIVITY | Each | 1+ RM18.770 25+ RM17.700 50+ RM16.930 100+ RM15.960 252+ RM15.190 More Pricing... | Min: 1 / Mult: 1 | Dual Side | 1.85mm | 50 Contacts | Through Hole Mount | Straight | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
Each | 1+ RM2.130 10+ RM1.840 25+ RM1.640 100+ RM1.570 250+ RM1.440 | Min: 1 / Mult: 1 | Single Side | 1.6mm | 4 Contacts | Cable Mount | Right Angle | Crimp | - | - | Nylon (Polyamide) Body | EdgeLock 200890 | |||||
Each | 1+ RM26.310 25+ RM23.480 50+ RM21.020 100+ RM20.790 | Min: 1 / Mult: 1 | Dual Side | 1.57mm | 40 Contacts | Surface Mount | Straight | Solder | Beryllium Copper | 3µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC1 | |||||
Each | 1+ RM30.130 14+ RM29.310 28+ RM27.230 | Min: 1 / Mult: 1 | Dual Side | 1.57mm | 40 Contacts | Edge Mount | Straight | Solder | Phosphor Bronze | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC1-EM | |||||
Each | 1+ RM21.270 20+ RM20.820 75+ RM20.180 300+ RM19.700 600+ RM19.280 | Min: 1 / Mult: 1 | Dual Side | 1.57mm | 36 Contacts | Edge Mount | Straight | Solder | Phosphor Bronze | 3µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | |||||
Each | 1+ RM6.300 10+ RM5.410 100+ RM4.660 500+ RM4.210 1000+ RM4.070 | Min: 1 / Mult: 1 | Dual Side | 1.6mm | 10 Contacts | Surface Mount | Right Angle | Solder | Phosphor Bronze | Tin Plated Contacts | Nylon 4.6 (Polyamide 4.6) Body | 00-9159 Series | |||||
AMP - TE CONNECTIVITY | Each | 1+ RM42.880 10+ RM36.950 25+ RM34.850 50+ RM34.620 | Min: 1 / Mult: 1 | Dual Side | 1.4mm | 8 (Power), 8 (Signal) Contacts | Through Hole Mount | Straight | Press Fit | Copper Alloy | Gold Plated Contacts | Thermoplastic Body | MULTI-BEAM CE | ||||
Each | 1+ RM30.550 20+ RM29.890 75+ RM28.990 300+ RM28.280 600+ RM27.670 | Min: 1 / Mult: 1 | Dual Side | 1.57mm | 64 Contacts | Edge Mount | Straight | Solder | Phosphor Bronze | 3µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | |||||
Each | 1+ RM2.210 10+ RM1.900 25+ RM1.800 50+ RM1.720 100+ RM1.640 More Pricing... | Min: 1 / Mult: 1 | Single Side | 1.6mm | 2 Contacts | Cable Mount | Right Angle | Crimp | - | - | Nylon (Polyamide) Body | EdgeLock 200890 | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ RM3.580 10+ RM2.920 | Min: 1 / Mult: 1 | Dual Side | 1.57mm | 36 Contacts | Through Hole Mount | Straight | Solder | Copper Alloy | 15µ" Gold Plated Contacts | Nylon (Polyamide) Body | FCI 10018783 | ||||
Each | 1+ RM16.460 28+ RM15.820 56+ RM14.770 | Min: 1 / Mult: 1 | Dual Side | 1.57mm | 20 Contacts | Surface Mount | Straight | Solder | Beryllium Copper | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 | |||||
Each | 1+ RM2.370 10+ RM2.050 25+ RM1.940 50+ RM1.930 | Min: 1 / Mult: 1 | Single Side | 1.6mm | 6 Contacts | Cable Mount | Right Angle | Crimp | - | - | Nylon (Polyamide) Body | EdgeLock 200890 | |||||
Each | 1+ RM64.480 10+ RM58.610 25+ RM52.680 50+ RM43.780 100+ RM43.420 | Min: 1 / Mult: 1 | Dual Side | 1.57mm | 164 Contacts | Through Hole Mount | Right Angle | Solder | Phosphor Bronze | 3µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | |||||
AMP - TE CONNECTIVITY | Each | 1+ RM52.250 | Min: 1 / Mult: 1 | Dual Side | 1.4mm | 12 (Power), 24 (Signal) Contacts | Through Hole Mount | Straight | Press Fit | Copper Alloy | Gold Plated Contacts | Thermoplastic Body | MULTI-BEAM CE | ||||
Each | 1+ RM30.220 20+ RM29.590 75+ RM28.680 300+ RM27.980 600+ RM27.380 | Min: 1 / Mult: 1 | Dual Side | 1.57mm | 64 Contacts | Through Hole Mount | Right Angle | Solder | Phosphor Bronze | 3µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | |||||
AMP - TE CONNECTIVITY | Each | 1+ RM17.940 53+ RM17.580 105+ RM17.240 | Min: 1 / Mult: 1 | Dual Side | 1.57mm | 120 Contacts | Through Hole Mount | Straight | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | Thermoplastic Body | Standard Edge | ||||
Each | 1+ RM77.610 10+ RM65.290 25+ RM54.550 100+ RM49.180 250+ RM47.210 More Pricing... | Min: 1 / Mult: 1 | Single Side | 1.57mm | 18 Contacts | Through Hole Mount | Straight | Solder | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 307 | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ RM5.180 | Min: 1 / Mult: 1 | Dual Side | 1.57mm | 64 Contacts | Through Hole Mount | Straight | Solder | Copper Alloy | 15µ" Gold Plated Contacts | Nylon (Polyamide) Body | FCI 10018783 | ||||
Each | 1+ RM49.640 10+ RM42.540 25+ RM40.020 50+ RM38.230 100+ RM36.520 More Pricing... | Min: 1 / Mult: 1 | Dual Side | 1.57mm | 44 Contacts | Panel Mount | Straight | Solder | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 305 | |||||
Each | 1+ RM29.200 | Min: 1 / Mult: 1 | Dual Side | 1.57mm | 40 Contacts | Surface Mount | Straight | Solder | Beryllium Copper | 10µ" Gold Plated Contacts | Polymer Body | MECF | |||||
Each | 1+ RM25.930 156+ RM24.780 468+ RM20.280 936+ RM19.460 | Min: 1 / Mult: 1 | Dual Side | 1.57mm | 40 Contacts | Surface Mount | Straight | Solder | Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC8-DV |