Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM70.030 |
10+ | RM64.330 |
20+ | RM60.760 |
50+ | RM59.360 |
100+ | RM58.890 |
Price for:Each
Minimum: 1
Multiple: 1
RM70.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206433-3
Order Code2311111
Product RangeCPC 2
Product RangeCPC 2
Shell TypeWall Mount Receptacle
For Use WithMultimate Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Shell Size11
SVHCLead (21-Jan-2025)
Product Overview
The 206433-3 is a 8-signal position black Receptacle flange mount Housing made of thermoplastic and is used with CPC series circular socket contacts. Shell size is 11 and threaded mating and straight body orientation.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
CPC 2
For Use With
Multimate Socket Contacts
Connector Shell Size
11
Shell Type
Wall Mount Receptacle
Connector Body Material
Nylon (Polyamide), Glass Filled Body
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Alternatives for 206433-3
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00626