Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09 20 003 0306
Order Code1243960
Also Known AsHan 3A-agg-QB-K
Technical Datasheet
17 In Stock
Need more?
17 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM193.840 |
5+ | RM188.060 |
Price for:Each
Minimum: 1
Multiple: 1
RM193.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 20 003 0306
Order Code1243960
Also Known AsHan 3A-agg-QB-K
Technical Datasheet
Accessory TypeCover
For Use WithHan A Series Connectors
Connector Body MaterialMetal Body
Product Range-
Product Overview
The 09 20 003 0306 is a Han 3A straight Hinged Cover with NBR sealing for female inserts. Double locking lever and low construction. Made of zinc die-cast with powder-coated surface, zinc-plated steel locking lever, NBR seal.
- IP44/IP67 Protection rating
Applications
Industrial
Technical Specifications
Accessory Type
Cover
Connector Body Material
Metal Body
For Use With
Han A Series Connectors
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066224