Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No150432-1
Order Code587266
Product RangePIDG GRIP
Technical Datasheet
319 In Stock
Need more?
319 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM5.230 |
10+ | RM4.480 |
25+ | RM4.210 |
50+ | RM4.020 |
100+ | RM3.850 |
250+ | RM3.620 |
500+ | RM3.460 |
1000+ | RM3.310 |
2500+ | RM3.120 |
Price for:Each
Minimum: 1
Multiple: 1
RM5.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No150432-1
Order Code587266
Product RangePIDG GRIP
Technical Datasheet
Product RangePIDG GRIP
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Insulator ColourYellow
Conductor Area CSA6mm²
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialBrass
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 150432-1 is a Crimp Terminal with yellow PVC (polyvinylchloride) insulator and brass body. 6.35 x 0.81mm tab size, female quick disconnect type and 12 to 10AWG wire size.
Applications
Industrial
Technical Specifications
Product Range
PIDG GRIP
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
12AWG
Insulator Colour
Yellow
Insulator Material
PVC (Polyvinylchloride)
SVHC
No SVHC (17-Dec-2014)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
10AWG
Conductor Area CSA
6mm²
Terminal Material
Brass
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002087