Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5366C
Order Code2673275
Product RangeInsulgrip
Technical Datasheet
9 In Stock
15 more incoming. You can reserve stock now
9 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM246.080 |
5+ | RM240.710 |
10+ | RM235.330 |
Price for:Each
Minimum: 1
Multiple: 1
RM246.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5366C
Order Code2673275
Product RangeInsulgrip
Technical Datasheet
Connector TypePower Entry
Current Rating20A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product RangeInsulgrip
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HBL5366C is a 2-pole 3-wire 20A/125V Insulgrip® Grounding Plug with brass blades and clear polycarbonate terminal retainer. This straight blade plug feature ribbed nylon housing is impact and chemical resistant. VARI-SIZE adjustable cord clamp and fast lead assembly screws. The beveled housing prevents snagging. It accepts #18 to 10AWG stranded copper wire only and terminals identified in accordance with UL 498 and CSA.
- IP20 Moisture resistance
- UL94HB or better Flammability rating
- -40 to 75°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black, White
Voltage Rating VAC
125V
SVHC
No SVHC (23-Jan-2024)
Current Rating
20A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Insulgrip
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069854