Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoFH40-45S-0.5SV
Order Code2004578
Product RangeFH40
Also Known As580-2101-8-00
Technical Datasheet
332 In Stock
Need more?
332 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM13.330 |
10+ | RM11.060 |
100+ | RM10.670 |
250+ | RM10.130 |
500+ | RM9.850 |
1000+ | RM9.270 |
2000+ | RM8.790 |
5000+ | RM8.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM13.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFH40-45S-0.5SV
Order Code2004578
Product RangeFH40
Also Known As580-2101-8-00
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts45Contacts
Product RangeFH40
Contact Termination TypeSurface Mount
Contact Position-
No. of Rows2 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The FH40 series FFC/FPC Board Connector with SMT vertical mounting type termination. The unique actuator form enables the completion of both FPC insertion, joint in the same motion. The side catcher for FPC positioning ensures accurate FPC insertion. The unique terminal form means the actuator is retained, even under rough operation conditions. The proven flip-lock rotating actuator assures reliable mechanical and electrical connection with FPC, confirming it with a definite tactile feel. It accepts 0.3mm thick standard flexible printed circuit (FPC) can be used.
- Reduction in connection man-hours (a 30% reduction compared to our conventional item)
- Prevention of half and diagonal joints
- Durable structure and no lost actuator
- One-finger operation of the actuator
- Halogen-free
- 0.5A Rated current
- 50VAC Rated voltage
Applications
Industrial
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
2 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (23-Jan-2024)
No. of Contacts
45Contacts
Product Range
FH40
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001