Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM602.840 |
10+ | RM519.880 |
25+ | RM509.480 |
Price for:Each
Minimum: 1
Multiple: 1
RM602.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARIES
Manufacturer Part No289-PRS17001-12
Order Code1674750
Product RangePRS
Technical Datasheet
No. of Contacts289Contacts
Connector TypePGA Socket
Pitch Spacing2.54mm
Product RangePRS
Row Pitch2.54mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Overview
The PRS series black burn-in Socket with zero insertion force PGA test. It features a strong metal cam activates the normally closed contacts, preventing dependency on plastic for contact force. The socket made of polyphenylene sulphide body with contacts are either beryllium-copper alloy 174, 1/2 hard or spinodal alloy.
- 1A Contact current rating
- UL94V-0 Flammability rating
- Stainless steel handle
Applications
Industrial
Technical Specifications
No. of Contacts
289Contacts
Pitch Spacing
2.54mm
Row Pitch
2.54mm
Contact Plating
Gold Plated Contacts
Connector Type
PGA Socket
Product Range
PRS
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083234