Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSEIL
Order Code3642948
Product RangeTUK Inline RJ45 Sockets
Also Known AsGTIN UPC EAN: 5055386508478
Technical Datasheet
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM85.160 |
5+ | RM73.950 |
Price for:Each
Minimum: 1
Multiple: 1
RM85.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoSEIL
Order Code3642948
Product RangeTUK Inline RJ45 Sockets
Also Known AsGTIN UPC EAN: 5055386508478
Technical Datasheet
Connector TypeRJ45
In Line Connector ARJ45
Modular Connector TypeRJ45 Jack
In Line Connector BRJ45
Port Configuration1 x 1 (Port)
Connector Type ARJ45
No. of Positions / Loaded Contacts (per Port)8P8C
Connector Type BRJ45
LAN CategoryCat8
Product RangeTUK Inline RJ45 Sockets
Convert From GenderJack
IP Rating-
Convert From Positions8Ways
Connector MountingCable Mount
Connector OrientationStraight
Convert To GenderJack
Convert To Positions8Ways
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Overview
- Inline RJ45 socket with simple, snap-together socket design
- Die cast Zinc keystone with compact ABS housing and grommet
- RTL Certified Cat8 performance
- Compliant with IE60512-99-001, suitable for use with IEEE 802.3at (PoE+) applications
- Industry standard toolless IDCs with butterfly lever termination
- Suitable for 5.5-8mm cable diameters
- Supplied with shielding foil and adhesive pad for mounting
- Dimensions (HxWxD): 20x25x53mm
Technical Specifications
Connector Type
RJ45
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat8
Convert From Gender
Jack
Convert From Positions
8Ways
Connector Orientation
Straight
Convert To Positions
8Ways
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
In Line Connector A
RJ45
In Line Connector B
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Product Range
TUK Inline RJ45 Sockets
IP Rating
-
Connector Mounting
Cable Mount
Convert To Gender
Jack
Shielding
Shielded
LEDs
Without LED
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04