Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoBLY 2 100
Order Code9728945
Product RangeBLY
Technical Datasheet
247 In Stock
Need more?
247 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM90.960 |
10+ | RM79.590 |
25+ | RM78.000 |
100+ | RM76.410 |
Price for:Each
Minimum: 1
Multiple: 1
RM90.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoBLY 2 100
Order Code9728945
Product RangeBLY
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts100Contacts
Connector MountingThrough Hole Mount
Product RangeBLY
Contact Material-
Contact PlatingGold Plated Contacts
SVHCLead (21-Jan-2025)
Product Overview
The BLY2.100Z is a 100-way through-hole Wire-to-board Connector with gold-plated copper contacts, 2mm pitch. This BLY series connector with thermoplastic polyester insulator.
- -40 to +105°C Temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
-
SVHC
Lead (21-Jan-2025)
Pitch Spacing
2mm
No. of Contacts
100Contacts
Product Range
BLY
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004