Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2213S-06G
Order Code1593440
Product Range2213S Series
Technical Datasheet
52,074 In Stock
117,600 more incoming. You can reserve stock now
5014 Delivery in 1-2 Business Days(SG stock)
47060 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM0.348 |
50+ | RM0.208 |
100+ | RM0.193 |
200+ | RM0.158 |
Price for:Each
Minimum: 1
Multiple: 1
RM0.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2213S-06G
Order Code1593440
Product Range2213S Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product Range2213S Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
2213S-06G is a pin header from the 2213S Series, designed for board-to-board connections. It features 6 contacts arranged in 2 rows with a 2.54mm pitch. The through-hole, straight mounting configuration ensures secure attachment to PCBs, making it suitable for reliable and stable connections in various electronic assemblies.
- 2.54mm pitch, dual row, straight PCB through hole header
- Rated current is 3A and rated voltage is 600V
- Black high temperature plastic insulator
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
6Contacts
Product Range
2213S Series
Contact Material
Copper Alloy
Connector Type
-
Technical Docs (1)
Alternatives for 2213S-06G
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002