Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No968075-2..
Order Code2310226
Product RangeMicro Quadlok
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No968075-2..
Order Code2310226
Product RangeMicro Quadlok
Technical Datasheet
Product RangeMicro Quadlok
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max13AWG
Contact PlatingTin Plated Contacts
For Use WithMicro Power & Power Quadlok Connectors
Wire Size AWG Min17AWG
Contact Material-
Product Overview
The 968075-2 is a Socket Contact with tin plated finish. The MPQ series receptacle/socket contact supports F-crimp termination and accepts 13 to 17AWG copper wire. It is suitable for use with Micro Power and Power Quadlok connectors.
- Primary locking lance
- 26A Rated current
Applications
Automotive
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Micro Quadlok
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
17AWG
SVHC
No SVHC (17-Jan-2022)
Contact Gender
Socket
Wire Size AWG Max
13AWG
For Use With
Micro Power & Power Quadlok Connectors
Contact Material
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000671