Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No178289-7
Order Code2063619
Product RangeD-3100D
Technical Datasheet
6,545 In Stock
Need more?
455 Delivery in 1-2 Business Days(SG stock)
4116 Delivery in 3-4 Business Days(UK stock)
1974 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM7.700 |
10+ | RM6.900 |
50+ | RM6.640 |
100+ | RM6.350 |
200+ | RM5.890 |
500+ | RM5.630 |
1000+ | RM5.340 |
2500+ | RM5.280 |
5000+ | RM5.000 |
Price for:Each
Minimum: 1
Multiple: 1
RM7.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No178289-7
Order Code2063619
Product RangeD-3100D
Technical Datasheet
Product RangeD-3100D
No. of Positions16Ways
Pitch Spacing3.81mm
For Use WithD-3000 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 178289-7 is a 16-position 2-row black Receptacle Housing and made of polyester GF. The AMP dynamic D-3100D series connectors used with plug housing & header. Used for wire to board, wire to wire connection.
- UL94V-0 Flammability rating
- 250V Voltage rating
- -55 to +105°C Temperature range
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
D-3100D
No. of Positions
16Ways
For Use With
D-3000 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.81mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006577