Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No163008
Order Code964876
Product RangeFASTIN FASTON
Technical Datasheet
39 In Stock
Need more?
39 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM9.050 |
10+ | RM7.760 |
25+ | RM7.320 |
50+ | RM7.000 |
100+ | RM6.690 |
250+ | RM6.300 |
800+ | RM5.860 |
1600+ | RM5.610 |
3200+ | RM5.360 |
Price for:Each
Minimum: 1
Multiple: 1
RM9.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No163008
Order Code964876
Product RangeFASTIN FASTON
Technical Datasheet
Product RangeFASTIN FASTON
No. of Positions8Ways
Pitch Spacing9.1mm
For Use WithAMP FASTON Series Contacts
Product Overview
The 163008 is a 8-position panel-mount Tab Housing and plug connector style. It is made of PA 6.6. The 250-series connector used for single, multiple connections and used with 6.3mm series FASTIN-FASTON connector.
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
FASTIN FASTON
No. of Positions
8Ways
For Use With
AMP FASTON Series Contacts
Gender
Receptacle
Pitch Spacing
9.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008