Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-12DS-2C
Order Code1688306
Product RangeDF11
Also Known As543-0505-6-00
Technical Datasheet
5,361 In Stock
Need more?
290 Delivery in 1-2 Business Days(SG stock)
5071 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | RM0.622 |
1000+ | RM0.593 |
2500+ | RM0.523 |
10000+ | RM0.489 |
20000+ | RM0.461 |
Price for:Each
Minimum: 100
Multiple: 100
RM62.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-12DS-2C
Order Code1688306
Product RangeDF11
Also Known As543-0505-6-00
Technical Datasheet
Product RangeDF11
No. of Positions12Ways
Pitch Spacing2mm
For Use WithDF11 Series Crimp Socket Contacts
Product Overview
The DF11-12DS-2C from Hirose is a double row crimping socket with 12 positions. This socket is suitable for business equipments such as copy machine, printer and so on.
- Space saving design
- Contact pitch of 2mm
- Rated current of 2A
- Rated voltage of 250VAC/VDC
- Operating temperature range from -40°C to 85°C
- Wire size range from 30AWG to 22AWG
- Friction locking style
- UL94 V-0 rated black colour polyamide insulation
- Compliant to UL and CSA standards
Applications
Industrial
Technical Specifications
Product Range
DF11
No. of Positions
12Ways
For Use With
DF11 Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (23-Jan-2024)
Alternatives for DF11-12DS-2C
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000257