Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No173977-3
Order Code1772920
Product RangeAMP CT Series
Technical Datasheet
26,461 In Stock
Need more?
26461 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
10+ | RM0.821 |
Price for:Each
Minimum: 10
Multiple: 10
RM8.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No173977-3
Order Code1772920
Product RangeAMP CT Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Product RangeAMP CT Series
Contact GenderFemale
No. of Positions3Ways
No. of Rows1 Row
Pitch Spacing2mm
For Use WithAMP CT Series Pin Contacts
No. of Contacts3Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product Overview
The 173977-3 is a 3-way 1-row Connector with PBT GF housing and tin-plated phosphor bronze contacts, 2mm pitch spacing and IDC/IDT termination.
- 2mm Centreline
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Contact Gender
Female
No. of Positions
3Ways
Pitch Spacing
2mm
No. of Contacts
3Contacts
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Product Range
AMP CT Series
Gender
Receptacle
No. of Rows
1 Row
For Use With
AMP CT Series Pin Contacts
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000204