Print Page
Image is for illustrative purposes only. Please refer to product description.
3,429 In Stock
Need more?
3429 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM7.660 |
10+ | RM7.240 |
100+ | RM7.050 |
250+ | RM6.910 |
500+ | RM6.770 |
Price for:Each
Minimum: 1
Multiple: 1
RM7.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Power supply chassis socket, straight version, with solder eyes, for front side mounting.
- Diameter Opening: 3.6mm
- Diameter Centre Pin: 1.3mm
- Insulating Body: PA, V2 according to UL 94
- Contact: CuZn, nickeled
- Nut: steel, nickeled
- Temperature Range: -20°C to 70°C
- Mating with power supply plug NES/J 135
Applications
Power Management, Industrial
Technical Specifications
Gender
Jack
Pin Diameter
1.3mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
12V
SVHC
No SVHC (21-Jan-2025)
Current Rating
500mA
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
3.6mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027