DC Power Connectors - Barrel Plugs & Jacks:

3 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Connector Mounting
Contact Termination Type
Barrel Outer Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1216990

RoHS

Each
1+
RM9.620
10+
RM9.040
100+
RM8.750
Min: 1 / Mult: 1
Jack
2A
1.6mm
Through Hole Mount
Solder
4.4mm
6.3V
-
4473016

RoHS

Each
1+
RM16.310
10+
RM13.660
25+
RM11.380
100+
RM9.810
150+
RM8.600
More Pricing...
Min: 1 / Mult: 1
Jack
1A
1.65mm
Surface Mount Right Angle
Solder
4.4mm
30VDC
-
1216989

RoHS

Each
1+
RM7.880
Min: 1 / Mult: 1
Jack
2A
1.65mm
Through Hole Mount
Solder
4.4mm
6.3V
1614
1-3 of 3 items
of 1 page(s)
Trade Account