Print Page
Product Information
ManufacturerLUMBERG
Manufacturer Part No1613 04
Order Code1216989
Product Range1614
Technical Datasheet
GenderJack
Current Rating2A
Pin Diameter1.65mm
Barrel Length-
Connector MountingThrough Hole Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter4.4mm
Voltage Rating6.3V
Product Range1614
Product Overview
Power supply chassis socket acc. to JEITA RC-5320A JSAJ21, angular version, with break contact, for printed circuit boards.
- Diameter Opening: 4.4mm
- Diameter Centre Pin: 1.65mm
- Insulating Body: PBT, HB according to UL 94
- Contact Spring: Cu alloy, silvered/nickeld
- Frame Spring: CuZn, tinned
- Temperature Range: -20°C to 70°C
- Mating with power supply plug 1636 02
Applications
Power Management, Industrial
Technical Specifications
Gender
Jack
Pin Diameter
1.65mm
Connector Mounting
Through Hole Mount
Barrel Inner Diameter
-
Voltage Rating
6.3V
SVHC
No SVHC (27-Jun-2024)
Current Rating
2A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
4.4mm
Product Range
1614
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814