DC Power Connectors - Barrel Plugs & Jacks:

6 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Connector Mounting
Contact Termination Type
Barrel Outer Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2472146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM9.730
80+
RM9.560
160+
RM9.310
Min: 1 / Mult: 1
Jack
5.5A
1.65mm
Through Hole Mount
Through Hole
4.93mm
20V
-
4473022
Each
1+
RM12.650
10+
RM10.610
25+
RM8.860
100+
RM7.560
150+
RM6.660
More Pricing...
Min: 1 / Mult: 1
Jack
5.7A
1.65mm
Through Hole Mount Right Angle
Solder
4.2mm
25VDC
-
4473016
Each
1+
RM16.670
10+
RM13.970
25+
RM11.650
100+
RM10.030
150+
RM8.830
More Pricing...
Min: 1 / Mult: 1
Jack
1A
1.65mm
Surface Mount Right Angle
Solder
4.4mm
30VDC
-
4473023
Each
1+
RM12.650
10+
RM10.610
25+
RM8.860
100+
RM7.560
150+
RM6.660
More Pricing...
Min: 1 / Mult: 1
Jack
5.7A
1.65mm
PCB Mount
Through Hole Right Angle
4.2mm
25VDC
-
2472155

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
320+
RM9.120
Min: 320 / Mult: 320
Jack
5.5A
1.65mm
Through Hole Mount
Through Hole
4.93mm
20V
-
1216989

RoHS

Each
1+
RM7.880
Min: 1 / Mult: 1
Jack
2A
1.65mm
Through Hole Mount
Solder
4.4mm
6.3V
1614
1-6 of 6 items
of 1 page(s)
Trade Account