Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No4DB-P108-02
Order Code3792945
Product RangeBuchanan 4DB
Also Known As2-1437667-4
828 In Stock
Need more?
828 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM8.420 |
10+ | RM6.490 |
25+ | RM5.860 |
50+ | RM5.470 |
104+ | RM4.180 |
208+ | RM3.780 |
520+ | RM3.730 |
Price for:Each
Minimum: 1
Multiple: 1
RM8.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No4DB-P108-02
Order Code3792945
Product RangeBuchanan 4DB
Also Known As2-1437667-4
Pitch Spacing8.26mm
No. of Rows1 Row
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Rated Current10A
Rated Voltage300V
Product RangeBuchanan 4DB
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
8.26mm
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Rated Voltage
300V
SVHC
No SVHC (21-Jan-2025)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
10A
Product Range
Buchanan 4DB
Technical Docs (3)
Alternatives for 4DB-P108-02
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763