Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB5202/6
Order Code1717006
Product RangeCTB5202
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
10+ | RM5.390 |
100+ | RM5.280 |
500+ | RM4.350 |
Price for:Each
Minimum: 10
Multiple: 10
RM53.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB5202/6
Order Code1717006
Product RangeCTB5202
Technical Datasheet
Pitch Spacing5mm
No. of Positions6Ways
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeCTB5202
SVHCLead (21-Jan-2025)
Product Overview
The CTB5202 series low profile Terminal Block with 5mm pitch. It is a wire protector terminal with 0.3 to 2 mm² (22 to 14 AWG) and moulded in black flame retardant PA66.
- UL94V-0 Flammability
- Guided pin alignment
Applications
Industrial
Technical Specifications
Gender
Receptacle
No. of Positions
6Ways
Rated Voltage
300V
Product Range
CTB5202
Pitch Spacing
5mm
Rated Current
15A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004927