Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoUSB4715-GF-A-KIT
Order Code4070192
Product RangeUSB4715 Series
Technical Datasheet
700 In Stock
Need more?
700 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM8.510 |
10+ | RM7.310 |
25+ | RM6.890 |
50+ | RM6.580 |
100+ | RM6.290 |
250+ | RM5.930 |
Price for:Each
Minimum: 1
Multiple: 1
RM8.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4715-GF-A-KIT
Order Code4070192
Product RangeUSB4715 Series
Technical Datasheet
USB Connector TypeUSB Type C
USB Standard-
No. of Positions6 Position
Connector MountingSurface Mount, Through Hole Mount
IP RatingIP67
Product RangeUSB4715 Series
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
USB4715-GF-A-KIT is a Type C receptacle (socket) USB charging connector for surface mount, horizontal mid-mount. The kit includes both the USB4715-GF-A connector and USBTJ-04 sealing gasket.
- 4mm profile, IP67 rated, for power charging only
- Voltage rating is 48VDC
- Current rating of 3A collectively for Vbus pins
- Copper alloy contact material, LCP insulator, stainless steel plate and shell
- Gold contact plating
- 200000 cycles durability
- Contact resistance of 40mohm maximum initial
- Dielectric withstand voltage of 100VAC
- Insulation resistance of 100Mohm
- Operating temperature from -30°C to +85°C
Notes
USBTJ-04 sealing gasket not included (sold separately).
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount
Product Range
USB4715 Series
Contact Plating
Gold Flash Plated Contacts
USB Standard
-
No. of Positions
6 Position
IP Rating
IP67
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001