Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUNON
Manufacturer Part NoA2175-HBT TC GN
Order Code1181507
Product RangeA2175 Series
Technical Datasheet
69 In Stock
120 more incoming. You can reserve stock now
69 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM304.080 |
5+ | RM291.100 |
10+ | RM278.120 |
20+ | RM265.140 |
Price for:Each
Minimum: 1
Multiple: 1
RM304.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNON
Manufacturer Part NoA2175-HBT TC GN
Order Code1181507
Product RangeA2175 Series
Technical Datasheet
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM239CFM
Noise Rating58dBA
Power Rating26W
Rated Speed3200rpm
Power Connection TypeTerminals
Current Rating110mA
IP Rating-
Air Flow - m3/min-
Product RangeA2175 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
A2175-HBT TC GN is an AC axial fan.
- Easy-to-use autotuning
- Ball bearing, rectangular with rounded ends fan frame type
- CSA, TUV approved, UL recognised
- Supplied with terminal
- 220V to 240VAC nominal rated voltage
- 239CFM airflow, 58dBA noise rating
- 26W power rating, 3200rpm rating
- 110mA current rating
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
3200rpm
Current Rating
110mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
239CFM
Power Rating
26W
Power Connection Type
Terminals
IP Rating
-
Product Range
A2175 Series
Technical Docs (1)
Alternatives for A2175-HBT TC GN
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.908