Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9AD1201H12
Order Code2432672
Product RangeSan Ace 120AD
Technical Datasheet
14 In Stock
Need more?
14 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM252.880 |
5+ | RM247.830 |
10+ | RM242.770 |
Price for:Each
Minimum: 1
Multiple: 1
RM252.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9AD1201H12
Order Code2432672
Product RangeSan Ace 120AD
Technical Datasheet
Nominal Rated Voltage AC100V to 240V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM106CFM
Noise Rating42dBA
Power Rating4.4W
Rated Speed3250rpm
Power Connection TypeTerminals
Current Rating80mA
IP Rating-
Air Flow - m3/min3m³/min
Product RangeSan Ace 120AD
SVHCLead (21-Jan-2025)
Product Overview
The San Ace 120AD series ACDC Square Cooling Fan operates by internally converting AC power into DC power, providing the superior performance of a DC fan with the flexibility of AC input. A rated voltage range of 100 to 240VAC allows for usage in both 100 and 200VAC systems. Rotation speed remains constant even at different input voltages. The AC fan is a perfect cooling solution for general machinery, factory and PV inverters.
- UL94V-1 Flammability rated plastic impeller
- UL94V-0 Flammability rated plastic frame
- Brushless DC motor construction
- Burnout protection at locked rotor condition motor protection system
- 10MΩ at 500VDC Minimum insulation resistance
- 60000/60°C Hours expected life
Technical Specifications
Nominal Rated Voltage AC
100V to 240V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
42dBA
Rated Speed
3250rpm
Current Rating
80mA
Air Flow - m3/min
3m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
106CFM
Power Rating
4.4W
Power Connection Type
Terminals
IP Rating
-
Product Range
San Ace 120AD
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33