161 Product Results Found for "EBM-PAPST"
View
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM225.710 5+ RM223.450 10+ RM221.180 25+ RM212.400 50+ RM196.910 | Total:RM225.71 Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 106CFM | 51dBA | 18W | - | 2 Lead Wires | - | IP20 | 2.97m³/min | - | - | - | 4000X | |||||
Each | 1+ RM172.480 5+ RM156.580 10+ RM140.670 25+ RM139.240 50+ RM137.800 | Total:RM172.48 Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 94.17CFM | 46dBA | 19W | 2650rpm | Terminals | - | IP20 | 2.667m³/min | - | - | - | 4000N | |||||
Each | 1+ RM167.260 5+ RM154.370 10+ RM141.470 25+ RM133.280 50+ RM125.080 | Total:RM167.26 Min: 1 / Mult: 1 | 115V | Square | 80mm | 38mm | Sleeve Bearing | 35.9CFM | 34dBA | 11W | 3200rpm | 2 Lead Wires | - | IP20 | 1.017m³/min | - | - | - | 8000N | |||||
Each | 1+ RM112.860 5+ RM102.620 10+ RM92.380 25+ RM90.380 50+ RM88.370 | Total:RM112.86 Min: 1 / Mult: 1 | - | Square | - | 38mm | Sleeve Bearing | - | - | 18W | - | 2 Lead Wires | - | IP54, IP65 | - | - | - | - | 4600 Series | |||||
Each | 1+ RM163.740 5+ RM148.660 10+ RM133.580 25+ RM132.090 50+ RM130.590 | Total:RM163.74 Min: 1 / Mult: 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 105.9CFM | 50dBA | 18W | 3100rpm | 2 Lead Wires | - | IP20 | 2.97m³/min | - | - | - | 4000N | |||||
Each | 1+ RM571.660 5+ RM560.230 10+ RM499.240 25+ RM477.740 50+ RM456.230 | Total:RM571.66 Min: 1 / Mult: 1 | 230V | Square | 135mm | 38mm | Ball Bearing | 138.3CFM | 46dBA | 30W | 2700rpm | 2 Lead Wires | - | IP20 | 3.917m³/min | - | - | - | 5600 | |||||
Each | 1+ RM1,088.250 5+ RM1,066.490 10+ RM1,044.720 25+ RM1,022.960 50+ RM1,001.190 | Total:RM1,088.25 Min: 1 / Mult: 1 | 230V | Square | 315mm | 155.5mm | Ball Bearing | 1365.5CFM | 58dBA | - | 1490rpm | Terminals | 660mA | - | 38.667m³/min | - | - | - | W4E315 | |||||
Each | 1+ RM409.170 5+ RM370.370 10+ RM331.570 25+ RM313.080 50+ RM294.580 | Total:RM409.17 Min: 1 / Mult: 1 | 115V / 230V | Square | 120mm | 38mm | Ball Bearing | 101.31CFM | 42dB | 4.4W | 3300rpm | Plug | 34mA | - | 2.87m³/min | - | - | - | AxiACi Series | |||||
Each | 1+ RM474.770 5+ RM464.780 10+ RM450.840 25+ RM439.750 50+ RM421.000 | Total:RM474.77 Min: 1 / Mult: 1 | 115V | Rectangular with Rounded Ends | 172mm | 38mm | Ball Bearing | 230CFM | 57dBA | 24W | 3350rpm | Terminals | 250mA | IP22 | 6.44m³/min | - | - | - | W2E142 | |||||
Each | 1+ RM274.670 5+ RM248.910 10+ RM223.140 25+ RM211.600 50+ RM200.060 | Total:RM274.67 Min: 1 / Mult: 1 | 115V / 230V | Square | 119mm | 38mm | Sleeve Bearing | 105.9CFM | 50dBA | 18W | 2950rpm | 4 Lead Wires | - | IP20 | 2.667m³/min | - | - | - | 4000N | |||||
Each | 1+ RM756.910 5+ RM737.150 10+ RM717.380 25+ RM701.580 50+ RM686.220 | Total:RM756.91 Min: 1 / Mult: 1 | 230V | Circular | 172mm | 51mm | Ball Bearing | 258.9CFM | 60dBA | 26W | 3300rpm | 2 Lead Wires | 120mA | IP20 | 7.33m³/min | - | - | - | W2E143 | |||||
Each | 1+ RM187.810 5+ RM183.870 10+ RM178.360 25+ RM173.980 50+ RM170.170 | Total:RM187.81 Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 47.09CFM | 25dBA | 11W | 1550rpm | 2 Lead Wires | - | IP20 | 1.334m³/min | - | - | - | 4000N | |||||
Each | 1+ RM477.470 5+ RM477.460 | Total:RM477.47 Min: 1 / Mult: 1 | 230V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | 53dBA | 38W | 3250rpm | 2 Lead Wires | 310mA | IP20 | 6.33m³/min | - | - | - | W2S130 | |||||
Each | 1+ RM416.750 5+ RM408.420 10+ RM400.080 25+ RM391.750 50+ RM383.410 | Total:RM416.75 Min: 1 / Mult: 1 | 230V | Circular | 200mm | 79mm | Ball Bearing | 294.29CFM | 41dBA | 8W | 1400rpm | Power Cord | 70mA | - | 8.334m³/min | - | - | - | W1G200 | |||||
Each | 1+ RM543.400 5+ RM504.360 10+ RM465.310 25+ RM465.300 | Total:RM543.40 Min: 1 / Mult: 1 | 115V / 230V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | 53dBA | 38W | 3200rpm | 6 Lead Wires | 300mA | IP20 | 6.33m³/min | - | - | - | W2S130 | |||||
Each | 1+ RM176.720 5+ RM160.420 10+ RM144.110 25+ RM135.720 50+ RM127.000 | Total:RM176.72 Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 94.17CFM | 47dBA | 19W | 2650rpm | 2 Lead Wires | - | IP20 | 2.667m³/min | - | - | - | 4000N | |||||
Each | 1+ RM179.310 5+ RM175.540 10+ RM149.650 25+ RM148.400 50+ RM147.150 | Total:RM179.31 Min: 1 / Mult: 1 | 24V | Square | 119mm | 38mm | Sleeve Bearing | 105.9CFM | 50dBA | 18W | 3100rpm | 2 Lead Wires | - | IP20 | 2.97m³/min | - | - | - | 4000N | |||||
Each | 1+ RM515.990 5+ RM476.690 10+ RM437.390 25+ RM428.650 50+ RM419.900 | Total:RM515.99 Min: 1 / Mult: 1 | 230V | Circular | 172mm | 55mm | Ball Bearing | 224CFM | 53dBA | 39W | 2800rpm | 2 Lead Wires | 310mA | IP20 | 6.334m³/min | - | - | - | W2S130 | |||||
Each | 1+ RM186.630 5+ RM169.360 10+ RM152.080 25+ RM150.980 50+ RM149.880 | Total:RM186.63 Min: 1 / Mult: 1 | 115V | Square | 119mm | 38mm | Ball Bearing | 105.9CFM | 51dBA | 18W | 3100rpm | Terminals | - | IP20 | 2.97m³/min | - | - | - | 4000N | |||||
Each | 1+ RM837.980 5+ RM820.400 10+ RM787.900 25+ RM776.240 50+ RM742.060 | Total:RM837.98 Min: 1 / Mult: 1 | 115V | Square | 225mm | 80mm | Ball Bearing | 607CFM | 61dBA | 80W | 2800rpm | Terminals | - | IP44 | 17m³/min | - | - | - | W2E200 | |||||
Each | 1+ RM476.260 5+ RM476.240 | Total:RM476.26 Min: 1 / Mult: 1 | 115V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | 53dBA | 38W | - | Terminals | - | IP20 | 6.33m³/min | - | - | - | W2S130 | |||||
EBM-PAPST | Each | 1+ RM1,366.580 5+ RM1,336.680 10+ RM1,306.720 25+ RM1,246.820 50+ RM1,186.920 | Total:RM1,366.58 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ RM164.430 5+ RM160.980 10+ RM156.170 25+ RM152.330 50+ RM148.970 | Total:RM164.43 Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 58.86CFM | 32dBA | 10W | 1800rpm | Terminals | - | IP20 | 1.67m³/min | - | - | - | 4000N | |||||
Each | 1+ RM247.490 5+ RM242.300 10+ RM226.950 25+ RM225.590 50+ RM224.220 | Total:RM247.49 Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 94.2CFM | 40dBA | 19W | 2650rpm | 2 Lead Wires | - | IP20 | 2.64m³/min | - | - | - | 4000Z | |||||
Each | 1+ RM261.820 5+ RM237.320 10+ RM212.820 25+ RM200.350 50+ RM187.870 | Total:RM261.82 Min: 1 / Mult: 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 105.9CFM | 45dBA | 18W | 3100rpm | 2 Lead Wires | - | IP20 | 2.97m³/min | - | - | - | 4000Z | |||||