Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MB-B3N-EA-00
Order Code3642843
Product Range11938MB
Technical Datasheet
129 In Stock
360 more incoming. You can reserve stock now
7 Delivery in 1-2 Business Days(SG stock)
122 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM79.330 |
5+ | RM74.290 |
10+ | RM69.240 |
20+ | RM64.190 |
50+ | RM63.930 |
Price for:Each
Minimum: 1
Multiple: 1
RM79.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MB-B3N-EA-00
Order Code3642843
Product Range11938MB
Technical Datasheet
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM102CFM
Noise Rating41dB
Power Rating14W
Power Connection TypeTerminals
Current Rating100mA
Air Flow - m3/min2.9m³/min
Product Range11938MB
Technical Specifications
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
102CFM
Power Rating
14W
Current Rating
100mA
Product Range
11938MB
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
41dB
Power Connection Type
Terminals
Air Flow - m3/min
2.9m³/min
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796