Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM213.960 |
5+ | RM205.390 |
10+ | RM196.830 |
25+ | RM192.540 |
50+ | RM188.690 |
Price for:Each
Minimum: 1
Multiple: 1
RM213.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8314NNU
Order Code2949057
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth32mm
Bearing Type-
Air Flow - CFM31CFM
Noise Rating32dBA
Power Rating1.9W
Rated Speed3700rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP RatingIP68
Air Flow - m3/min0.883m³/min
Product Range-
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
-
Noise Rating
32dBA
Rated Speed
3700rpm
Current Rating
80mA
Air Flow - m3/min
0.883m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
31CFM
Power Rating
1.9W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16