Print Page
2,625 In Stock
25 more incoming. You can reserve stock now
2625 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM127.740 |
5+ | RM125.870 |
10+ | RM116.200 |
25+ | RM106.460 |
50+ | RM99.650 |
Price for:Each
Minimum: 1
Multiple: 1
RM127.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No614NGH
Order Code9600353
Product Range600NG
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeSleeve Bearing
Air Flow - CFM27.1CFM
Noise Rating38dBA
Power Rating2.5W
Rated Speed5600rpm
Power Connection Type2 Lead Wires
Current Rating103mA
IP RatingIP20
Air Flow - m3/min0.76m³/min
Product Range600NG
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
- Electrical connection via 2 leads
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Sleeve Bearing
Noise Rating
38dBA
Rated Speed
5600rpm
Current Rating
103mA
Air Flow - m3/min
0.76m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
27.1CFM
Power Rating
2.5W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
600NG
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08