Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8315100209
Order Code4262401
Product RangeAxiTwin Series
Technical Datasheet
24 In Stock
Need more?
24 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM1,673.840 |
5+ | RM1,558.610 |
10+ | RM1,541.470 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,673.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100209
Order Code4262401
Product RangeAxiTwin Series
Technical Datasheet
Fan Frame Size100mm
External Depth90mm
Noise Rating84dBA
Current Rating2.65A
IP RatingIP20
Air Flow - m3/min9.03m³/min
Product RangeAxiTwin Series
Technical Specifications
Fan Frame Size
100mm
Noise Rating
84dBA
IP Rating
IP20
Product Range
AxiTwin Series
External Depth
90mm
Current Rating
2.65A
Air Flow - m3/min
9.03m³/min
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608