Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8315100111
Order Code4294905
Also Known AsRVE45-3/52/2P
Technical Datasheet
24 In Stock
Need more?
24 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM1,034.490 |
5+ | RM1,004.940 |
10+ | RM975.380 |
25+ | RM945.820 |
50+ | RM926.910 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,034.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100111
Order Code4294905
Also Known AsRVE45-3/52/2P
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeCircular
Fan Frame Size57mm
External Depth65.5mm
Bearing TypeBall Bearing
Air Flow - CFM15.9CFM
Noise Rating-
Power Rating29W
Rated Speed33000rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating2.4mA
IP Rating-
Air Flow - m3/min0.45m³/min
Product Range-
Product Overview
RVE45 has been developed for environments which demand dynamic air delivery with a high static pressure increase. Applications: industrial applications such as a fuel cell, vacuum lifters, mobile extraction systems, fire alarm systems, packaging technology and health sector.
- Generates over 5,000 Pa of static pressure
- From 0 to 33,000rpm in less than 500ms
- Air flow rate of up to 27m3/h
- Incorporates high-performance and highly efficient EC internal rotor motor
- Rapid adaptation to changes in pressure
- Speed controllable by PWM signal input
- Light and compact design
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
57mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
33000rpm
Current Rating
2.4mA
Air Flow - m3/min
0.45m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Circular
External Depth
65.5mm
Air Flow - CFM
15.9CFM
Power Rating
29W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16