Print Page
Image is for illustrative purposes only. Please refer to product description.
10,226 In Stock
Need more?
10226 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
10+ | RM1.140 |
50+ | RM1.060 |
100+ | RM1.030 |
500+ | RM0.985 |
Price for:Each
Minimum: 10
Multiple: 10
RM11.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoTHFU 5
Order Code1892354
Technical Datasheet
Fixing TypeRetaining Spring
For Use WithTO-218 / TO-220 / TO-247 / TO-248 / TO-3P
External Length27.8mm
External Width10mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The THFU 5 is a Retaining Spring with stainless steel and snap-in mounting. This spring is used with TO-218, TO-220, TO-247, TO-248, TO 264, TO-3P, TO 262, SOT 199, SOT 429 and TO 202 transistor-housing. Suitable for SK 489, SK 490, SK 589 and SK 617 heat sinks.
- 25N Spring force
Applications
HVAC
Technical Specifications
Fixing Type
Retaining Spring
External Length
27.8mm
Product Range
-
For Use With
TO-218 / TO-220 / TO-247 / TO-248 / TO-3P
External Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268