Print Page
Image is for illustrative purposes only. Please refer to product description.
10,859 In Stock
Need more?
10859 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
10+ | RM1.010 |
50+ | RM0.957 |
100+ | RM0.874 |
500+ | RM0.803 |
Price for:Each
Minimum: 10
Multiple: 10
RM10.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoTHF 104
Order Code1892349
Technical Datasheet
Fixing TypeRetaining Spring
For Use WithTO-220, TO-247, TO-248, TO-3 P
External Length7.8mm
External Width4mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The THF 104 is a 2mm Retaining Spring for use with TO-220, TO-247, TO-248 and TO-3 P case style transistors. It is compatible with SK 104 heat-sink.
Applications
Thermal Management, Industrial
Technical Specifications
Fixing Type
Retaining Spring
External Length
7.8mm
Product Range
-
For Use With
TO-220, TO-247, TO-248, TO-3 P
External Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00066