Print Page
Image is for illustrative purposes only. Please refer to product description.
2,806 In Stock
Need more?
2806 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM26.180 |
10+ | RM25.960 |
25+ | RM25.730 |
50+ | RM25.500 |
100+ | RM24.640 |
Price for:Each
Minimum: 1
Multiple: 1
RM26.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No322400B00000G
Order Code2295717
Technical Datasheet
Thermal Resistance99.99°C/W
Packages CooledTO-18
External Width - Metric-
External Height - Metric5.97mm
External Length - Metric-
External Diameter - Metric12.7mm
Heat Sink MaterialAluminium
External Width - Imperial-
External Height - Imperial0.2"
External Length - Imperial-
External Diameter - Imperial0.5"
Product Range-
Product Overview
The 322400B00000G is a 5.97mm push-on Heat Sink made of aluminium with black anodized finish. This board level heat sink features vertical mount orientation and is suitable for use with TO-18 device.
Applications
Industrial, Consumer Electronics
Technical Specifications
Thermal Resistance
99.99°C/W
External Width - Metric
-
External Length - Metric
-
Heat Sink Material
Aluminium
External Height - Imperial
0.2"
External Diameter - Imperial
0.5"
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-18
External Height - Metric
5.97mm
External Diameter - Metric
12.7mm
External Width - Imperial
-
External Length - Imperial
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000354