Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-KRP-3707-C1-R0
Order Code4752807
Product RangeAMD Kria Series
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM143.230 |
5+ | RM138.200 |
10+ | RM133.520 |
25+ | RM129.140 |
50+ | RM125.040 |
100+ | RM121.190 |
Price for:Each
Minimum: 1
Multiple: 1
RM143.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-KRP-3707-C1-R0
Order Code4752807
Product RangeAMD Kria Series
Thermal Resistance0.67°C/W
Packages CooledBGA
External Width - Metric41.3mm
External Height - Metric20mm
External Length - Metric60mm
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial1.63"
External Height - Imperial0.79"
External Length - Imperial2.36"
External Diameter - Imperial-
Product RangeAMD Kria Series
Technical Specifications
Thermal Resistance
0.67°C/W
External Width - Metric
41.3mm
External Length - Metric
60mm
Heat Sink Material
Aluminum Alloy
External Height - Imperial
0.79"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
BGA
External Height - Metric
20mm
External Diameter - Metric
-
External Width - Imperial
1.63"
External Length - Imperial
2.36"
Product Range
AMD Kria Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0187