Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDEL-217-36CTRE6.
Order Code1624435
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM540.300 |
50+ | RM522.020 |
100+ | RM515.780 |
250+ | RM505.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM540.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDEL-217-36CTRE6.
Order Code1624435
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thermal Resistance55°C/W
Packages CooledD2PAK, SOL-20, SOT-223, TO-220, TO-263
External Width - Metric15.2mm
External Height - Metric9.09mm
External Length - Metric18.8mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial0.6"
External Height - Imperial0.358"
External Length - Imperial0.74"
External Diameter - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Thermal Resistance
55°C/W
External Width - Metric
15.2mm
External Length - Metric
18.8mm
Heat Sink Material
Copper
External Height - Imperial
0.358"
External Diameter - Imperial
-
SVHC
No SVHC (14-Jun-2023)
Packages Cooled
D2PAK, SOL-20, SOT-223, TO-220, TO-263
External Height - Metric
9.09mm
External Diameter - Metric
-
External Width - Imperial
0.6"
External Length - Imperial
0.74"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for DEL-217-36CTRE6.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003695