Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No559-50AB
Order Code1624540
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No559-50AB
Order Code1624540
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thermal Resistance4°C/W
Packages CooledFull Brick
External Width - Metric61mm
External Height - Metric12.7mm
External Length - Metric117mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial2.4"
External Height - Imperial0.5"
External Length - Imperial4.6"
External Diameter - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Thermal Resistance
4°C/W
External Width - Metric
61mm
External Length - Metric
117mm
Heat Sink Material
Aluminium
External Height - Imperial
0.5"
External Diameter - Imperial
-
SVHC
No SVHC (14-Jun-2023)
Packages Cooled
Full Brick
External Height - Metric
12.7mm
External Diameter - Metric
-
External Width - Imperial
2.4"
External Length - Imperial
4.6"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112946