Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPADV-127-150135-S
Order Code3267546
Product RangeMPADV
Technical Datasheet
5 In Stock
15 more incoming. You can reserve stock now
5 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM136.430 |
3+ | RM105.340 |
10+ | RM87.020 |
25+ | RM78.990 |
100+ | RM71.480 |
Price for:Each
Minimum: 1
Multiple: 1
RM136.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPADV-127-150135-S
Order Code3267546
Product RangeMPADV
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc68.5W
Current Max @ Diff Temperature Max8A
Voltage Max @ Diff Temperature Max15.4VDC
Length40mm
Width40mm
Depth3.5mm
Temperature Difference Max65°C
Product RangeMPADV
Internal Resistance-
Lead Wires350mm, 20 AWG, PTFE Insulated
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
8A
Length
40mm
Depth
3.5mm
Product Range
MPADV
Lead Wires
350mm, 20 AWG, PTFE Insulated
Cooling Power Pc
68.5W
Voltage Max @ Diff Temperature Max
15.4VDC
Width
40mm
Temperature Difference Max
65°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045