Print Page
APH-071-10-08-S
Thermoelectric Peltier Cooler Module, Single Stage, 23 W, 6 A, 8.6 VDC, 20mm x 20mm x 2.8mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPH-071-10-08-S
Order Code2466915
Product RangeAPH
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM109.960 |
5+ | RM108.560 |
10+ | RM105.460 |
20+ | RM96.690 |
50+ | RM93.180 |
Price for:Each
Minimum: 1
Multiple: 1
RM109.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPH-071-10-08-S
Order Code2466915
Product RangeAPH
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc23W
Current Max @ Diff Temperature Max6A
Voltage Max @ Diff Temperature Max8.6VDC
Length20mm
Width20mm
Depth3.13mm
Temperature Difference Max65°C
Product RangeAPH
Internal Resistance-
Lead Wires150mm, UL-Style 1569, Unstripped
Product Overview
The APH-071-10-08-S is a Thermoelectric (Peltier) Cooler Module built with high temperature solder with the ability to withstand <lt/>200°C assembly processing. Single-stage modules can create systems which are effective from a few mW to few hundred Watts of cooling power. This type of module can be bonded using heat sink bonder temperatures for short periods of time.
- Sealed and lapped for multi-module applications
- Solid-state reliability
- High strength for rugged environments
- High integrity nickel diffusion barriers on elements
- Max delta T performance up to 76°C
- Porched style for enhanced lead wire strength
- Bespoke designs available
Applications
Thermal Management
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
6A
Length
20mm
Depth
3.13mm
Product Range
APH
Lead Wires
150mm, UL-Style 1569, Unstripped
Cooling Power Pc
23W
Voltage Max @ Diff Temperature Max
8.6VDC
Width
20mm
Temperature Difference Max
65°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038