Peltier Elements - Thermoelectric Modules:

166 Products Found
Find a huge range of Peltier Elements - Thermoelectric Modules at element14 Malaysia. We stock a large selection of Peltier Elements - Thermoelectric Modules, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Marlow Industries, Wakefield Thermal & Dfrobot
View
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1639722

RoHS

Each
1+
RM168.660
3+
RM144.210
10+
RM130.940
25+
RM118.490
100+
RM113.110
Min: 1 / Mult: 1
1 Stage
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
MCPE
2.2ohm
UL-Style 1569, Unstripped
1639725

RoHS

Each
1+
RM146.610
3+
RM125.370
10+
RM113.810
25+
RM102.940
100+
RM98.270
Min: 1 / Mult: 1
1 Stage
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE
1.05ohm
UL-Style 1569, Unstripped
3912321

RoHS

Each
1+
RM195.530
3+
RM181.880
10+
RM169.980
25+
RM162.950
Min: 1 / Mult: 1
1 Stage
95W
19A
7.7V
36mm
50mm
3.1mm
58°C
-
-
-
1639724

RoHS

MULTICOMP PRO
Each
1+
RM164.170
3+
RM140.420
10+
RM127.460
25+
RM115.330
100+
RM110.080
Min: 1 / Mult: 1
1 Stage
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
MCPE
1.9ohm
UL-Style 1569, Unstripped
1639727

RoHS

Each
1+
RM206.390
3+
RM176.500
10+
RM160.250
25+
RM144.970
100+
RM138.390
Min: 1 / Mult: 1
1 Stage
110W
12A
15.4VDC
40mm
40mm
3.7mm
68°C
MCTE
1ohm
100mm, UL-Style 1569, Unstripped
1639737

RoHS

Each
1+
RM199.310
3+
RM185.400
10+
RM173.270
25+
RM166.060
Min: 1 / Mult: 1
1 Stage
55W
6A
15.7VDC
30mm
30mm
3.1mm
69°C
MCHPE
2.3ohm
100mm, UL-Style 1569, Unstripped
1639718

RoHS

Each
1+
RM171.880
3+
RM146.990
10+
RM133.460
25+
RM120.700
100+
RM115.260
Min: 1 / Mult: 1
1 Stage
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
MCPE
-
UL-Style 1569, Unstripped
1639743

RoHS

MULTICOMP PRO
Each
1+
RM601.180
Min: 1 / Mult: 1
1 Stage
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
68°C
MCHPE
1.9ohm
100mm, UL-Style 1569, Unstripped
1639731

RoHS

MULTICOMP PRO
Each
1+
RM163.280
3+
RM151.920
10+
RM141.990
25+
RM136.120
Min: 1 / Mult: 1
1 Stage
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE
2.35ohm
UL-Style 1569, Unstripped
1639726

RoHS

Each
1+
RM174.350
3+
RM149.070
10+
RM135.360
25+
RM122.470
100+
RM116.900
Min: 1 / Mult: 1
1 Stage
35.2W
3.9A
15.7VDC
30mm
30mm
3.65mm
70°C
MCPE
3.5ohm
100mm, UL-Style 1569, Unstripped
1639728

RoHS

MULTICOMP PRO
Each
1+
RM194.380
3+
RM166.190
10+
RM150.910
25+
RM136.560
100+
RM130.300
Min: 1 / Mult: 1
1 Stage
130W
15A
15.4VDC
50mm
50mm
3.5mm
68°C
MCTE
0.8ohm
150mm, UL-Style 1569, Unstripped
1639732

RoHS

Each
1+
RM171.500
3+
RM159.560
10+
RM149.140
25+
RM142.940
Min: 1 / Mult: 1
1 Stage
237W
14A
24.1VDC
50mm
50mm
3.5mm
68°C
MCTE
1.4ohm
150mm, UL-Style 1569, Unstripped
2484931

RoHS

Each
1+
RM207.450
5+
RM204.810
10+
RM198.960
20+
RM182.420
Min: 1 / Mult: 1
1 Stage
54W
5.6A
14.7VDC
40mm
40mm
4mm
66°C
APHC
2.44ohm
-
2519563

RoHS

Each
1+
RM353.600
5+
RM349.110
10+
RM339.130
Min: 1 / Mult: 1
2 Stage
29.3W
7.8A
16VDC
40mm
40mm
7.6mm
95°C
AP2
-
100mm, UL-Style 1569, Unstripped
2466909

RoHS

Each
1+
RM180.870
5+
RM178.570
10+
RM173.470
20+
RM159.050
Min: 1 / Mult: 1
1 Stage
88.4W
6.5A
24.1VDC
40mm
40mm
3.9mm
69°C
APH
-
100mm, UL-Style 1569, Unstripped
1639744

RoHS

Each
1+
RM291.110
3+
RM273.230
10+
RM243.470
Min: 1 / Mult: 1
1 Stage
88W
9A
15.8VDC
30mm
30mm
3.6mm
68°C
MCHPE
1.4ohm
100mm, UL-Style 1569, Unstripped
1639719

RoHS

MULTICOMP PRO
Each
1+
RM146.610
3+
RM125.320
10+
RM113.810
25+
RM102.940
100+
RM98.270
Min: 1 / Mult: 1
1 Stage
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE
0.85ohm
UL-Style 1569, Unstripped
1639747

RoHS

MULTICOMP PRO
Each
1+
RM185.530
3+
RM158.610
10+
RM144.010
25+
RM130.300
100+
RM124.360
Min: 1 / Mult: 1
1 Stage
7.5W
3.2A
3.8VDC
15mm
15mm
3.8mm
74°C
MCPE
1.03ohm
UL-Style 1569, Unstripped
1639723

RoHS

MULTICOMP PRO
Each
1+
RM146.610
3+
RM125.320
10+
RM113.810
25+
RM102.940
100+
RM98.270
Min: 1 / Mult: 1
1 Stage
31.1W
6A
8.8VDC
30mm
30mm
3.95mm
70°C
MCPE
1.25ohm
UL-Style 1569, Unstripped
1639750

RoHS

MULTICOMP PRO
Each
1+
RM161.580
3+
RM150.270
10+
RM140.470
25+
RM134.600
Min: 1 / Mult: 1
1 Stage
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE
1.31ohm
UL-Style 1569, Unstripped
2466908

RoHS

Each
1+
RM188.540
5+
RM186.150
10+
RM180.830
20+
RM165.790
Min: 1 / Mult: 1
1 Stage
165W
12A
24.1VDC
40mm
40mm
3.5mm
67°C
APH
-
100mm, UL-Style 1569, Unstripped
2466916

RoHS

Each
1+
RM101.110
5+
RM99.820
10+
RM96.970
20+
RM88.910
50+
RM85.680
Min: 1 / Mult: 1
1 Stage
17W
1.9A
15.4VDC
30mm
30mm
4.23mm
68°C
APH
-
150mm, UL-Style 1569, Unstripped
3267543

RoHS

Each
1+
RM126.710
3+
RM97.760
10+
RM80.760
25+
RM73.380
100+
RM66.350
Min: 1 / Mult: 1
1 Stage
42.8W
5A
15.4VDC
40mm
40mm
3.9mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
1639753

RoHS

MULTICOMP PRO
Each
1+
RM315.630
3+
RM293.640
10+
RM274.500
25+
RM263.060
Min: 1 / Mult: 1
1 Stage
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
MCPE
6.8ohm
100mm, UL-Style 1569, Unstripped
1639734

RoHS

MULTICOMP PRO
Each
1+
RM269.380
3+
RM250.550
10+
RM234.240
25+
RM224.450
Min: 1 / Mult: 1
2 Stage
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
MCPK
1.65ohm
UL-Style 1569, Unstripped
1-25 of 166 items
of 7 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account