Peltier Elements - Thermoelectric Modules:
2 Products FoundView
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM192.290 3+ RM164.420 10+ RM149.260 25+ RM135.040 100+ RM128.910 | Min: 1 / Mult: 1 | - | 7.1W | 1.5A | 7.9V | 13.2mm | 13.2mm | 2.4mm | 72.9°C | 4.89ohm | 30 AWG Solid Bare | |||||
Each | 1+ RM257.500 3+ RM239.550 10+ RM223.890 25+ RM214.590 | Min: 1 / Mult: 1 | 1 Stage | 9.2W | 1.8A | 8V | 13.2mm | 13.2mm | 2.2mm | 64°C | - | UL-Style 1569, PVC Insulated |