Print Page
Image is for illustrative purposes only. Please refer to product description.
1,327 In Stock
2 more incoming. You can reserve stock now
1327 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM5.100 |
| 10+ | RM4.770 |
| 25+ | RM4.650 |
| 50+ | RM4.470 |
| 100+ | RM3.720 |
Price for:Each
Minimum: 1
Multiple: 1
RM5.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTHER-T-LARGE
Order Code547578
Technical Datasheet
Insulator Body MaterialSilicone Extrusion
Thermal Conductivity0.7W/m.K
Breakdown Voltage Vbr8kV
Thickness0.5mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
A simple and safe method of isolating power devices. The transistor is inserted into the flexible tube, which is then clipped on to a suitable heatsink. Electrical isolation is greatly improved compared to traditional screw mounting techniques. UL recognised.
Technical Specifications
Insulator Body Material
Silicone Extrusion
Breakdown Voltage Vbr
8kV
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (07-Nov-2024)
Thermal Conductivity
0.7W/m.K
Thickness
0.5mm
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002