Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoTP03
Order Code1200210
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoTP03
Order Code1200210
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thickness0.13mm
Conductive Material-
Thermal Conductivity0.7W/m.K
Thermal Impedance0.03°C/W
Volume Resistivity-
External Length73.7mm
External Width104.1mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thickness
0.13mm
Thermal Conductivity
0.7W/m.K
Volume Resistivity
-
External Width
104.1mm
SVHC
No SVHC (12-Jan-2017)
Conductive Material
-
Thermal Impedance
0.03°C/W
External Length
73.7mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001