Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APC-127-10-24-S-F4
Order Code4568385
Technical Datasheet
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM175.640 |
| 3+ | RM150.160 |
| 10+ | RM136.300 |
| 25+ | RM123.320 |
| 100+ | RM117.770 |
Price for:Each
Minimum: 1
Multiple: 1
RM175.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APC-127-10-24-S-F4
Order Code4568385
Technical Datasheet
No. of Stages-
Cooling Power Pc19.5W
Current Max @ Diff Temperature Max2A
Voltage Max @ Diff Temperature Max15.7V
Length30mm
Width30mm
Depth4.75mm
Temperature Difference Max77°C
Product Range-
Internal Resistance6.7ohm
Lead Wires22 AWG Red & Black
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-APC-127-10-24-S-F4 is a thermoelectric cooler module. Applications include automotive, industrial, telecommunications, medical, aerospace.
- Precise temperature control, solid-state reliability
- Hot side temperature is 27°C
- Temperature difference is 70°C
- Maximum voltage is 15.7V
- Maximum current is 2A
- Cooling power is 18.2W
- AC resistance is 6.7 ±10% ohm
- 0.05 / 0.05mm flatness/parallelism
- UL rated wire to 105°C / AWG 22
- 30mm length, 4.75mm depth, 30mm width
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
2A
Length
30mm
Depth
4.75mm
Product Range
-
Lead Wires
22 AWG Red & Black
Cooling Power Pc
19.5W
Voltage Max @ Diff Temperature Max
15.7V
Width
30mm
Temperature Difference Max
77°C
Internal Resistance
6.7ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02