Thermoelectric Modules & Assemblies:
166 Products FoundFind a huge range of Thermoelectric Modules & Assemblies at element14 Malaysia. We stock a large selection of Thermoelectric Modules & Assemblies, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Marlow Industries, Wakefield Thermal & Dfrobot
View
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM168.660 3+ RM144.210 10+ RM130.940 25+ RM118.490 100+ RM113.110 | Min: 1 / Mult: 1 | 1 Stage | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ RM174.350 3+ RM149.070 10+ RM135.360 25+ RM122.470 100+ RM116.900 | Min: 1 / Mult: 1 | 1 Stage | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ RM146.610 3+ RM125.370 10+ RM113.810 25+ RM102.940 100+ RM98.270 | Min: 1 / Mult: 1 | 1 Stage | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ RM195.530 3+ RM181.880 10+ RM169.980 25+ RM162.950 | Min: 1 / Mult: 1 | 1 Stage | 95W | 19A | 7.7V | 36mm | 50mm | 3.1mm | 58°C | - | - | - | |||||
Each | 1+ RM199.310 3+ RM185.400 10+ RM173.270 25+ RM166.060 | Min: 1 / Mult: 1 | 1 Stage | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ RM164.170 3+ RM140.420 10+ RM127.460 25+ RM115.330 100+ RM110.080 | Min: 1 / Mult: 1 | 1 Stage | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | MCPE | 1.9ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ RM206.390 3+ RM176.500 10+ RM160.250 25+ RM144.970 100+ RM138.390 | Min: 1 / Mult: 1 | 1 Stage | 110W | 12A | 15.4VDC | 40mm | 40mm | 3.7mm | 68°C | MCTE | 1ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ RM171.880 3+ RM146.990 10+ RM133.460 25+ RM120.700 100+ RM115.260 | Min: 1 / Mult: 1 | 1 Stage | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ RM601.180 | Min: 1 / Mult: 1 | 1 Stage | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ RM163.280 3+ RM151.920 10+ RM141.990 25+ RM136.120 | Min: 1 / Mult: 1 | 1 Stage | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ RM194.380 3+ RM166.190 10+ RM150.910 25+ RM136.560 100+ RM130.300 | Min: 1 / Mult: 1 | 1 Stage | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 0.8ohm | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ RM171.500 3+ RM159.560 10+ RM149.140 25+ RM142.940 | Min: 1 / Mult: 1 | 1 Stage | 237W | 14A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 1.4ohm | 150mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ RM196.270 5+ RM193.310 10+ RM188.350 20+ RM173.400 | Min: 1 / Mult: 1 | 1 Stage | 54W | 5.6A | 14.7VDC | 40mm | 40mm | 4mm | 66°C | APHC | 2.44ohm | - | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ RM334.550 5+ RM329.500 10+ RM321.050 | Min: 1 / Mult: 1 | 2 Stage | 29.3W | 7.8A | 16VDC | 40mm | 40mm | 7.6mm | 95°C | AP2 | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ RM171.130 5+ RM168.550 10+ RM164.220 20+ RM151.180 | Min: 1 / Mult: 1 | 1 Stage | 88.4W | 6.5A | 24.1VDC | 40mm | 40mm | 3.9mm | 69°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ RM291.110 3+ RM273.230 10+ RM243.470 | Min: 1 / Mult: 1 | 1 Stage | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ RM146.610 3+ RM125.320 10+ RM113.810 25+ RM102.940 100+ RM98.270 | Min: 1 / Mult: 1 | 1 Stage | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ RM185.530 3+ RM158.610 10+ RM144.010 25+ RM130.300 100+ RM124.360 | Min: 1 / Mult: 1 | 1 Stage | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE | 1.03ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ RM146.610 3+ RM125.320 10+ RM113.810 25+ RM102.940 100+ RM98.270 | Min: 1 / Mult: 1 | 1 Stage | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ RM161.580 3+ RM150.270 10+ RM140.470 25+ RM134.600 | Min: 1 / Mult: 1 | 1 Stage | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ RM178.390 5+ RM175.700 10+ RM171.190 20+ RM157.600 | Min: 1 / Mult: 1 | 1 Stage | 165W | 12A | 24.1VDC | 40mm | 40mm | 3.5mm | 67°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ RM95.660 5+ RM94.220 10+ RM91.800 20+ RM84.510 50+ RM82.240 | Min: 1 / Mult: 1 | 1 Stage | 17W | 1.9A | 15.4VDC | 30mm | 30mm | 4.23mm | 68°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ RM126.710 3+ RM97.760 10+ RM80.760 25+ RM73.380 100+ RM66.350 | Min: 1 / Mult: 1 | 1 Stage | 42.8W | 5A | 15.4VDC | 40mm | 40mm | 3.9mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
MULTICOMP PRO | Each | 1+ RM315.630 3+ RM293.640 10+ RM274.500 25+ RM263.060 | Min: 1 / Mult: 1 | 1 Stage | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE | 6.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ RM269.380 3+ RM250.550 10+ RM234.240 25+ RM224.450 | Min: 1 / Mult: 1 | 2 Stage | 51.6W | 8.5A | 16.1VDC | 40mm | 40mm | 7.05mm | 85°C | MCPK | 1.65ohm | UL-Style 1569, Unstripped |