Print Page
70,001 In Stock
Need more?
516 Delivery in 1-2 Business Days(SG stock)
69485 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM2.130 |
50+ | RM1.430 |
100+ | RM1.430 |
Price for:Each
Minimum: 1
Multiple: 1
RM2.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB38T-32.768KHZ
Order Code1611828
Product RangeAB38T
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseCylinder Radial, 8.3mm x 3.2mm Dia
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeAB38T
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
The AB38T-32.768KHZ is a 8.3 x Ø3.2mm Low Frequency Cylindrical Watch Crystal Oscillator.
- 30kΩ ESR
- Ageing ±3ppm Per Year Max
- 500MΩ Insulation Resistance
Applications
Communications & Networking, Clock & Timing, Test & Measurement
Warnings
Do not apply excessive soldering heat - recommended maximum temperature is 380˚c using a hand soldering iron for a maximum duration of 3 seconds.
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (07-Nov-2024)
Crystal Case
Cylinder Radial, 8.3mm x 3.2mm Dia
Load Capacitance
12.5pF
Product Range
AB38T
Operating Temperature Max
60°C
Technical Docs (2)
Alternatives for AB38T-32.768KHZ
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000159