Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0338-ARDZ
Order Code4034167
Your Part Number
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,365.500 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,365.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0338-ARDZ
Order Code4034167
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD8629, ADA4528-1, ADP7105, ADUCM360, ADuCM362, ADuCM363
Kit Application TypeSensor
Application Sub TypeGas Detector
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsArduino Shield Board CN0338
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-CN0338-ARDZ is an Non-Dispersive Infrared (NDIR) carbon dioxide detector reference design shield. Complete with thermopile sensor, lamp and light tube, this design interfaces directly with the dual 24bit Sigma-Delta converters on the EVAL-ADICUP360. It is optimized for CO2 sensing, but can accurately measure the concentration of a large number of gases by using thermopiles with different optical filters.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Sensor
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
AD8629, ADA4528-1, ADP7105, ADUCM360, ADuCM362, ADuCM363
Application Sub Type
Gas Detector
Core Sub-Architecture
-
Kit Contents
Arduino Shield Board CN0338
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315246